The HV2203PJ-G is an 8-channel dual supply logic IC from Microchip, packaged in a PLCC. It operates over a temperature range of 0°C to 70°C and can handle supply voltages between 40V and 200V. The device is RoHS compliant and is available in a rail/Tube packaging configuration with 38 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip HV2203PJ-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip HV2203PJ-G technical specifications.
| Package/Case | PLCC |
| Height | 3.68mm |
| Length | 11.51mm |
| Max Dual Supply Voltage | 200V |
| Min Dual Supply Voltage | 40V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 5mA |
| Number of Channels | 8 |
| Operating Supply Voltage | 100V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Weight | 0.041719oz |
| Width | 11.51mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV2203PJ-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.