Checking distributor stock and pricing after the page loads.
| Number of Terminals | 96 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N96 |
| Number of Functions | 1 |
| Amplifier Type | SAMPLE AND HOLD CIRCUIT |
| Supply Voltage Limit-Max | 8 |
| Neg Supply Voltage Limit-Max | -7 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |