Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip HV2601FG-G-M931 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 50MHz |
| Package/Case | LQFP |
| Dual Supply Voltage | 100V |
| Max Dual Supply Voltage | 200V |
| Min Dual Supply Voltage | 40V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 16 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Supply Type | Dual |
| Weight | 0.006409oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV2601FG-G-M931 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.