The HV2661FG-G is a 24-channel multiplexer designed for operation with dual supply voltages of up to 200V and as low as 40V. It features a -3dB bandwidth of 50MHz and a maximum power dissipation of 1W. The device is packaged in a 100-pin LQFP and is RoHS compliant. It operates over a temperature range of 0°C to 70°C.
Sign in to ask questions about the Microchip HV2661FG-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip HV2661FG-G technical specifications.
| -3db Bandwidth | 50MHz |
| Package/Case | LQFP |
| Dual Supply Voltage | 100V |
| Max Dual Supply Voltage | 200V |
| Min Dual Supply Voltage | 40V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 24 |
| Number of Switches | 24 |
| Package Quantity | 250 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Supply Type | Dual |
| Weight | 0.006409oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV2661FG-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.