
The HV301LG is a single hot swap controller from Microchip, packaged in an SOIC-8 case. It operates over a temperature range of -40°C to 125°C and can handle supply voltages between 10V and 90V. This device is designed for surface mount applications and has a maximum operating supply current of 700uA. The HV301LG is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Depth | 3.9mm |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 90V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 700uA |
| Operating Supply Voltage | 59.85V |
| Package Quantity | 93 |
| RoHS Compliant | No |
| Weight | 0.019048oz |
| RoHS | Not Compliant |
