
Hot Swap Controller 14-Pin SOIC N
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 53 |
| RoHS Compliant | No |
| Weight | 0.011923oz |
| RoHS | Not Compliant |