The HV4522PJ-G is a 32-bit shift register with latch functionality, featuring 33 output lines and 1 input line. It operates within a temperature range of -40°C to 85°C and is packaged in a lead-free PLCC package. The device has a maximum supply voltage of 13.2V and a nominal supply current of 15mA. It is designed for surface mount applications and has a propagation delay of 100ns.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Logic Function | Shift Register, Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13.2V |
| Mount | Surface Mount |
| Nominal Supply Current | 15mA |
| Number of Bits | 32 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 33 |
| Operating Supply Voltage | -16V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Technology | CMOS |
| Turn-On Delay Time | 100ns |
| Weight | 0.084185oz |
| Width | 16.59mm |
| RoHS | Compliant |