
64-bit serial-to-parallel shift register with latch and driver functionality. Features 64 output lines and 2 input lines, operating with a 4.5V to 5.5V supply voltage and a nominal supply current of 15mA. CMOS technology ensures efficient operation with a maximum supply current of 200uA. Packaged in an 80-pin PQFP for surface mounting, with a propagation delay of 125ns. Operating temperature range spans from -65°C to 70°C.
Sign in to ask questions about the Microchip HV507PG-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip HV507PG-G technical specifications.
| Package/Case | PQFP |
| Direction | Unidirectional |
| Height | 2.8mm |
| Length | 20mm |
| Logic Function | Shift Register, Latch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -65°C |
| Max Supply Current | 200uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 15mA |
| Number of Bits | 64 |
| Number of Bits per Element | 64 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 64 |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL |
| Package Quantity | 66 |
| Packaging | Tray |
| Propagation Delay | 125ns |
| Radiation Hardening | No |
| Technology | CMOS |
| Turn-On Delay Time | 125ns |
| Weight | 0.032999oz |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV507PG-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
