Microchip HV509K6-G technical specifications.
| Package/Case | QFN |
| Direction | Unidirectional |
| Height | 0.88mm |
| Length | 5mm |
| Logic Function | Shift Register |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 16 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Output Type | PUSH-PULL |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Weight | 0.006653oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV509K6-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
