Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip HV509K6-G-M932 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Direction | Unidirectional |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 16 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Output Type | PUSH-PULL |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip HV509K6-G-M932 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.