This unidirectional interface IC features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 13.2V and a minimum supply voltage of 10.8V. The IC is packaged in a PLCC-44 package and is designed for surface mount applications. The propagation delay is 100ns and the turn-on delay time is also 100ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip HV5222PJ-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Direction | Unidirectional |
| Height | 3.68mm |
| Length | 16.59mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100uA |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Nominal Supply Current | 15mA |
| Number of Bits per Element | 32 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 32 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Turn-On Delay Time | 100ns |
| Weight | 0.084185oz |
| Width | 16.59mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV5222PJ-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.