The HV5308PJ-B-G is a 32-bit unidirectional shift register from Microchip, packaged in a PLCC. It operates within a temperature range of -40°C to 85°C and accepts supply voltages between 10.8V and 13.2V. This device is designed for surface mount applications and is available in a packaging quantity of 27 units per rail or tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip HV5308PJ-B-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Direction | Unidirectional |
| Height | 3.68mm |
| Length | 16.59mm |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Bits per Element | 32 |
| Number of Elements | 1 |
| Operating Supply Voltage | 12V |
| Output Type | PUSH-PULL |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Weight | 0.084185oz |
| Width | 16.59mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV5308PJ-B-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.