
AC plasma display driver IC featuring a 32-bit shift register and latch logic. This surface mount component offers 33 unidirectional PUSH-PULL output lines and operates with a maximum frequency of 8MHz. It supports a supply voltage range of 10.8V to 13.2V and has a maximum power dissipation of 1.2W. The PLCC package measures 16.59mm in length and width, with a height of 3.68mm, and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip HV5408PJ-B-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip HV5408PJ-B-G technical specifications.
| Package/Case | PLCC |
| Direction | Unidirectional |
| Fall Time | 500ns |
| Height | 3.68mm |
| Length | 16.59mm |
| Logic Function | Shift Register, Latch |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.2W |
| Max Supply Current | 15mA |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Bits per Element | 32 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 33 |
| Operating Supply Current | 500uA |
| Output Type | PUSH-PULL |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Propagation Delay | 500ns |
| Radiation Hardening | No |
| Turn-On Delay Time | 500ns |
| Weight | 0.084185oz |
| Width | 16.59mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV5408PJ-B-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
