
32-bit CMOS electronic display driver, surface mountable in a PLCC package. Features a unidirectional shift register and latch logic function with 32 output lines. Operates with a 12V supply voltage (10.8V to 13.2V range) and a nominal supply current of 15mA. Offers a propagation delay and turn-on delay time of 100ns, with a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip HV5530PJ-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Direction | Unidirectional |
| Height | 3.68mm |
| Length | 16.59mm |
| Logic Function | Shift Register, Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100uA |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Nominal Supply Current | 15mA |
| Number of Bits | 32 |
| Number of Bits per Element | 32 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 32 |
| Operating Supply Voltage | 12V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 100ns |
| Weight | 0.084185oz |
| Width | 16.59mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV5530PJ-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.