The HV5812PJ-GM904 is a 28-pin quad vacuum fluorescent display driver from Microchip, operating within a temperature range of -40°C to 125°C. It is designed to work with a supply voltage of 4.5V to 5.5V. The device features a JEDEC package code of S-PQCC-J28 and a terminal position of QUAD. It is suitable for use in automotive applications.
Microchip HV5812PJ-GM904 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.506 |
| Length | 11.506 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | VACUUM FLUORESCENT DISPLAY DRIVER |
| fmax-Min | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.