
The HV66PJ-G is a 5MHz serial interface IC from Microchip, packaged in a PLCC-44 package. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 1.2W. The IC is designed for surface mount applications and is available in a packaging quantity of 27 units per rail/Tube.
Microchip HV66PJ-G technical specifications.
| Package/Case | PLCC |
| Display Type | LCD |
| Frequency | 5MHz |
| Height | 3.68mm |
| Interface | Serial |
| Length | 16.59mm |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.2W |
| Max Supply Current | 15mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.2W |
| Radiation Hardening | No |
| Supply Current | 15mA |
| Touchscreen | No |
| Weight | 0.084185oz |
| Width | 16.59mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV66PJ-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
