The HV7022DJ-C is a driver IC packaged in a CERPACK-44. It operates over a temperature range of -55°C to 125°C and can withstand a maximum supply voltage of 13.2V. The device measures 3.29mm in height, 16.51mm in length, and 16.51mm in width. It consumes a supply current of 10mA and is available in a package quantity of 27.
Checking distributor stock and pricing after the page loads.
| Package/Case | CLCC |
| Height | 3.29mm |
| Length | 16.51mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 13.2V |
| Package Quantity | 27 |
| Supply Current | 10mA |
| Width | 16.51mm |
| RoHS | Not Compliant |