
The HV7360GA-G is an industrial-grade specialized IC from Microchip, featuring a 22-pin CABGA package and a single function. It operates within a temperature range of -40 to 85°C and is supplied with a nominal voltage of 10V, a maximum voltage of 11.5V, and a minimum voltage of 4.75V.
Sign in to ask questions about the Microchip HV7360GA-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip HV7360GA-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 22 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-B22 |
| Width | 5 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 10 |
| Supply Voltage-Max (Vsup) | 11.5 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Channels | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip HV7360GA-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.