
The HV7361GA-G is a specialized IC designed for industrial applications. It operates within a temperature range of -40°C to 85°C and features a supply voltage of 4.75V to 11.5V. The device has 22 terminals positioned on the bottom and is packaged in a CABGA-22 format, measuring 5mm in width and 7mm in length. It is a single-function device with two channels.
Sign in to ask questions about the Microchip HV7361GA-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip HV7361GA-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 22 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-B22 |
| Width | 5 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 10 |
| Supply Voltage-Max (Vsup) | 11.5 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Channels | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip HV7361GA-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.