The HV748K6-G is a surface mount interface IC from Microchip, packaged in a QFN-48 package. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The IC is available in a tray packaging with 260 units per package and weighs 0.005309 ounces.
Microchip HV748K6-G technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.005309oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV748K6-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
