
Surface mount EL lamp driver IC operating from a 2V to 9.5V supply. Features a 70kHz frequency and 500uA operating supply current. Packaged in an 8-pin SOIC with dimensions of 4.9mm length, 3.9mm width, and 1.5mm height. Operates within a temperature range of -25°C to 85°C.
Sign in to ask questions about the Microchip HV823LG-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip HV823LG-G technical specifications.
| Package/Case | SOIC |
| Frequency | 70kHz |
| Height | 1.5mm |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 9.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Current | 500uA |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Weight | 0.005044oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV823LG-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
