
Surface mount EL lamp driver IC operating from 1.8V to 6.5V. Features a 75kHz frequency and 150uA operating supply current. Housed in an 8-pin MSOP package with dimensions of 2.95mm (L) x 3mm (W) x 0.91mm (H). Suitable for applications within a -25°C to 85°C temperature range.
Sign in to ask questions about the Microchip HV833MG-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip HV833MG-G technical specifications.
| Package/Case | MSOP |
| Frequency | 75kHz |
| Height | 0.91mm |
| Length | 2.95mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Segments | 1 |
| Operating Supply Current | 150uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Weight | 0.004938oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV833MG-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
