
The HV852MG-G is a single-channel LED driver from Microchip, operating within a temperature range of -25°C to 85°C. It features a maximum supply voltage of 5V and a minimum supply voltage of 2.4V. The driver is designed for surface mount applications and is available in a tape and reel packaging format with 2500 units per package. The device operates at a frequency of 500Hz and has a maximum operating supply current of 15.2mA.
Microchip HV852MG-G technical specifications.
| Package/Case | MSOP |
| Dimming | Yes |
| Frequency | 500Hz |
| Height | 0.85mm |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Segments | 1 |
| Operating Supply Current | 15.2mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Weight | 0.004938oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV852MG-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.