Checking distributor stock and pricing after the page loads.
| Package/Case | MSOP |
| Height | 0.95mm |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 39mA |
| Number of Segments | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Weight | 0.005051oz |
| Width | 3.1mm |
| RoHS | Compliant |