Sign in to ask questions about the Microchip HV9110NG-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip HV9110NG-G technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Duty Cycle | 49.6% |
| Fall Time | 20ns |
| Max Duty Cycle | 49.6% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 13.5V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | -2mA |
| Output Voltage | 4.08V |
| Package Quantity | 53 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Push-Pull |
| Weight | 0.011923oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV9110NG-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
