
SPECIALTY ANALOG CIRCUIT, PDSO14
Microchip HV9110NG-GM905 technical specifications.
| Package/Case | SOIC N |
| Duty Cycle | 49.6% |
| Fall Time | 20ns |
| Max Supply Voltage | 13.5V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Topology | Push-Pull |
| RoHS | Compliant |
No datasheet is available for this part.
