
Current Mode PWM Controller with a 3MHz switching frequency and a maximum duty cycle of 49.6%. This integrated circuit features a single positive output phase and a single output with a voltage of 4.08V and a current of -2mA. Designed for surface mounting, it operates within a temperature range of -55°C to 125°C and supports a maximum supply voltage of 13.5V. The component is housed in a 14-pin SOIC package, measuring 10mm in length, 4mm in width, and 1.65mm in height, with a fall time of 20ns.
Microchip HV9120NG-G technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Duty Cycle | 49.6% |
| Fall Time | 20ns |
| Frequency | 3MHz |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Duty Cycle | 49.6% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 13.5V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | -2mA |
| Output Voltage | 4.08V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback |
| Weight | 0.023492oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV9120NG-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
