
The HV9120PJ-G is a DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum supply voltage of 13.5V and an output voltage of 4.08V. The device is designed for surface mount applications and is packaged in a PLCC package. It has a maximum output current of -2mA and a duty cycle of 49.6%.
Microchip HV9120PJ-G technical specifications.
| Package/Case | PLCC |
| Duty Cycle | 49.6% |
| Fall Time | 20ns |
| Max Duty Cycle | 49.6% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 13.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | -2mA |
| Output Voltage | 4.08V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Weight | 0.025468oz |
| RoHS | Compliant |
No datasheet is available for this part.
