
The HV9308PJ-G is a 32-bit shift register and latch IC from Microchip, operating within a temperature range of -40°C to 85°C. It features 32 outputs and 2 inputs, with a maximum supply voltage of 5.5V and minimum supply voltage of 4.5V. The IC is packaged in a PLCC-44 package and is suitable for surface mount applications.
Microchip HV9308PJ-G technical specifications.
| Package/Case | PLCC |
| Direction | Unidirectional |
| Logic Function | Shift Register, Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Bits per Element | 32 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 32 |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Propagation Delay | 110ns |
| Technology | CMOS |
| Turn-On Delay Time | 110ns |
| Weight | 0.084185oz |
| Width | 16.59mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV9308PJ-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.