
Single-channel LED driver IC for surface mount applications, featuring analog and PWM dimming capabilities. Operates with input voltages from 15V to 450V DC and a supply voltage range of 12V to 450V. Delivers a high-level output current of 165mA and a low-level output current of 165mA, with a maximum output power of 650mW. Packaged in an 8-pin SOIC case, this component is lead-free and suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Microchip HV9861ALG-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip HV9861ALG-G technical specifications.
| Package/Case | SOIC |
| Dimming | Analog, PWM |
| Height | 1.75mm |
| High Level Output Current | 165mA |
| Lead Free | Lead Free |
| Low Level Output Current | 165mA |
| Max Input Voltage (DC) | 450V |
| Min Input Voltage (DC) | 15V |
| Max Input Voltage | 450V |
| Min Input Voltage | 15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 650mW |
| Max Power Dissipation | 650mW |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 450V |
| Min Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Segments | 1 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Dissipation | 650mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV9861ALG-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
