
Single-segment LED driver IC for surface mount applications. Features analog and PWM dimming capabilities with a high-level output current of 165mA and low-level output current of 165mA. Operates with input voltages from 15V to 450V and supply voltages from 12V to 450V. Offers a maximum output power of 1W and a maximum power dissipation of 1W, with an operating temperature range of -40°C to 125°C. Packaged in a 16-pin SOIC case, this RoHS compliant component is designed for efficient power management in LED lighting systems.
Sign in to ask questions about the Microchip HV9861ANG-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip HV9861ANG-G technical specifications.
| Package/Case | SOIC |
| Dimming | Analog, PWM |
| High Level Output Current | 165mA |
| Lead Free | Lead Free |
| Low Level Output Current | 165mA |
| Max Input Voltage | 450V |
| Min Input Voltage | 15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 450V |
| Min Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Segments | 1 |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.023492oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV9861ANG-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
