
The HV9901NG-G is a single-channel power management IC from Microchip, packaged in a SOIC case and designed for surface mount. It operates over a temperature range of -40°C to 85°C and can handle a maximum power dissipation of 750mW. The device has a maximum supply voltage of 450V and a minimum supply voltage of 10V. It features a fall time of 30ns and a maximum output current of 10mA.
Microchip HV9901NG-G technical specifications.
| Package/Case | SOIC |
| Channel Type | Single |
| Fall Time | 30ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 450V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Output Current | 10mA |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Supply Current | 2mA |
| Weight | 0.023492oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV9901NG-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
