Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip HV9903K6-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.6mA |
| Mount | Surface Mount |
| Number of Segments | 6 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.000744oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV9903K6-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.