
Surface mount LED driver IC featuring analog and PWM dimming capabilities. Operates with input voltages from 8V to 450V, delivering up to 165mA high and low level output current. Operates at a 100kHz frequency with a maximum power dissipation of 630mW. Packaged in an 8-pin SOIC, this lead-free component is suitable for surface mounting and operates across a wide temperature range of -40°C to 150°C.
Microchip HV9910BLG-G technical specifications.
| Package/Case | SOIC |
| Dimming | Analog, PWM |
| Frequency | 100kHz |
| High Level Output Current | 165mA |
| Lead Free | Lead Free |
| Low Level Output Current | 165mA |
| Max Input Voltage | 450V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 630mW |
| Max Supply Voltage | 450V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Dissipation | 630mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV9910BLG-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
