Microchip HV9910BNG-G technical specifications.
| Package/Case | SOIC |
| Dimming | Analog, PWM |
| Frequency | 100kHz |
| High Level Output Current | 165mA |
| Low Level Output Current | 165mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.3W |
| Max Power Dissipation | 1.3W |
| Max Supply Voltage | 450V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.3W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Weight | 0.019312oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV9910BNG-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
