
The HV9910BNG-G-M934 is an analog dimming LED driver IC with a maximum input voltage of 450V and a minimum input voltage of 8V. It operates within a temperature range of -40°C to 125°C and is packaged in a SOIC package for surface mount applications. This device is designed for use in LED driver applications and has a nominal input voltage of 12V. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Dimming | Analog, PWM |
| Frequency | 100kHz |
| Max Input Voltage | 450V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 450V |
| Mount | Surface Mount |
| Nominal Input Voltage (DC) | 12V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Type | Frequency |
| Package Quantity | 2600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
