
High-voltage LED driver IC for efficient LED lighting applications. Features analog and PWM dimming capabilities with an operating frequency of 25 kHz. Supports input voltages from 15V to 450V DC, with a maximum output power of 650mW. Packaged in an 8-pin SOIC surface-mount case, this lead-free component operates within a temperature range of -40°C to 125°C.
Microchip HV9910CLG-G technical specifications.
| Package/Case | SOIC |
| Dimming | Analog, PWM |
| Frequency | 100kHz |
| Lead Free | Lead Free |
| Max Input Voltage (DC) | 450V |
| Min Input Voltage (DC) | 15V |
| Max Input Voltage | 450V |
| Min Input Voltage | 15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 650mW |
| Max Power Dissipation | 650mW |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 450V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Frequency | 25 KHz |
| Output Type | Frequency |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Dissipation | 650mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV9910CLG-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
