IC,LASER DIODE/LED DRIVER,SOP,8PIN,PLASTIC
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 630mW |
| Packaging | Tape and Reel |
| Power Dissipation | 630mW |
| Weight | 0.005044oz |
| RoHS | Compliant |