
The HV9911NG-G-M901 is a single-channel SEPIC/buck-boost IC from Microchip, designed for high-voltage applications. It operates at a frequency of 350kHz and can handle input voltages ranging from 9V to 250V. The device is packaged in a SOIC-16 package and is suitable for surface mount applications. It has a maximum operating temperature range of -40°C to 85°C and is not radiation hardened. The IC is designed for use in high-voltage driver applications.
Sign in to ask questions about the Microchip HV9911NG-G-M901 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip HV9911NG-G-M901 technical specifications.
| Package/Case | SOIC |
| Dimming | PWM |
| Frequency | 350kHz |
| Max Input Voltage | 250V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 250V |
| Mount | Surface Mount |
| Nominal Input Voltage (DC) | 24V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Type | Frequency |
| Package Quantity | 2600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Topology | SEPIC, Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV9911NG-G-M901 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
