
Surface mount LED display driver IC featuring a single channel and output. Operates with AC input voltages from 85V to 265V and DC input voltages from 20V to 400V. Delivers a maximum output current of 20mA and supports a maximum output power of 1.6W. Features a low supply current of 350uA and a maximum supply voltage of 264V. Packaged in SOT-89, this RoHS compliant component is suitable for a wide operating temperature range of -40°C to 85°C.
Microchip HV9921N8-G technical specifications.
| Package/Case | SOT-89 |
| Current Rating | 20mA |
| Lead Free | Lead Free |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage (DC) | 400V |
| Min Input Voltage (DC) | 20V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Power | 1.6W |
| Max Power Dissipation | 1.6W |
| Max Supply Current | 350uA |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 85V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 350uA |
| Weight | 0.004603oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV9921N8-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
