
Single-channel LED display driver IC featuring TRIAC dimming and a 50mA output current. Operates from 85V to 265V AC or 20V to 400V DC input voltage. Surface mountable in a SOT-89 package, this component offers a maximum output power of 1.6W and a supply current of 350µA. Designed for lead-free and RoHS compliant applications, with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip HV9922N8-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-89 |
| Current Rating | 50mA |
| Dimming | TRIAC |
| Lead Free | Lead Free |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage (DC) | 400V |
| Min Input Voltage (DC) | 20V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Power | 1.6W |
| Max Power Dissipation | 1.6W |
| Max Supply Current | 350uA |
| Max Supply Voltage | 400V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 350uA |
| Weight | 0.004603oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV9922N8-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
