
Surface mount LED display driver IC featuring TRIAC dimming and a single channel output. Delivers up to 30mA output current per channel with a maximum output power of 1.6W. Operates from an 85V to 265V AC input range, with a maximum DC input voltage of 400V. Packaged in SOT-89, this component offers a wide operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip HV9923N8-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-89 |
| Current Rating | 30mA |
| Dimming | TRIAC |
| Lead Free | Lead Free |
| Max Input Voltage (DC) | 400V |
| Min Input Voltage (DC) | 20V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Power | 1.6W |
| Max Power Dissipation | 1.6W |
| Max Supply Current | 350uA |
| Max Supply Voltage | 400V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Supply Current | 350uA |
| Weight | 0.004603oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV9923N8-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
