
High-voltage LED driver IC for efficient power management. Features a 50mA output current with PWM dimming capability. Operates from an 85V to 264V AC input range, supporting up to 400V DC. Offers a low 500µA supply current and 850mW maximum output power. Packaged in a lead-free, 8-pin SOIC surface-mount case, supplied on tape and reel.
Microchip HV9925SG-G technical specifications.
| Package/Case | SOIC |
| Current Rating | 50mA |
| Dimming | PWM |
| Lead Free | Lead Free |
| Max Input Voltage (DC) | 400V |
| Min Input Voltage (DC) | 20V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Power | 850mW |
| Max Power Dissipation | 800mW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 400V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Weight | 0.005044oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV9925SG-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
