The HV9930LG-G is a high voltage interface IC from Microchip, packaged in a SOIC-8 package. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 630mW. The device is RoHS compliant and suitable for surface mount applications. It can handle supply voltages between 8V and 200V with a maximum supply current of 1mA.
Microchip HV9930LG-G technical specifications.
| Package/Case | SOIC N |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 630mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 200V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Dissipation | 630mW |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Weight | 0.005044oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV9930LG-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.