
1-segment LED driver IC featuring analog and PWM dimming capabilities. Operates with input voltages from 8V to 450V DC, supporting a high-level output current of 165mA. Housed in a lead-free, tin-plated SOIC package for surface mounting. Offers a wide operating temperature range from -40°C to 125°C with a maximum power dissipation of 650mW.
Microchip HV9961LG-G technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin |
| Dimming | Analog, PWM |
| High Level Output Current | 165mA |
| Lead Free | Lead Free |
| Max Input Voltage (DC) | 450V |
| Min Input Voltage (DC) | 8V |
| Max Input Voltage | 450V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Max Supply Voltage | 450V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Nominal Input Voltage (DC) | 12V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Segments | 1 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Dissipation | 650mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV9961LG-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
