The HV9971LG-G is a flyback driver IC from Microchip, operating at a frequency of 100kHz and a maximum power dissipation of 630mW. It is packaged in a SOIC-8 package and is designed for surface mount applications. The IC has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C.
Microchip HV9971LG-G technical specifications.
| Package/Case | SOIC |
| Dimming | PWM |
| Frequency | 100kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 630mW |
| Max Supply Current | 1mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 2 |
| Operating Frequency | 100 kHz |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 630mW |
| Topology | Flyback |
| Weight | 0.019048oz |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip HV9971LG-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.