
The HV9990NG-G is a surface mount power management IC available in a 16-pin SOIC N package. It operates over a temperature range of -40°C to 125°C and can withstand supply voltages from 10V to 14V. The maximum power dissipation is 1000mW. This IC is suitable for surface mount applications.
Microchip HV9990NG-G technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 9.9 |
| Package Width (mm) | 3.9 |
| Package Height (mm) | 1.65(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 14V |
| Maximum Power Dissipation | 1000mW |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12V |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Microchip HV9990NG-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.