
Network interface IC featuring a Single In-line Package (SIP) for through-hole mounting. Supports a 2.5Mbps data rate with a dual supply voltage range of 4.75V to 5.25V, operating at 5V nominal. Includes one receiver and one transmitter, with a maximum operating temperature of 70°C and a minimum of 0°C. This RoHS compliant component draws 190mA of operating supply current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip HYC9088AR-LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Data Rate | 2.5Mbps |
| Dual Supply Voltage | 5V |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 190mA |
| Package Quantity | 45 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HYC9088A |
| RoHS | Compliant |
Download the complete datasheet for Microchip HYC9088AR-LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
