Switching Regulator/Controller, Current-mode, 50A, PDSO8
Microchip IPS21I-SO-G-LF-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Temperature Grade | INDUSTRIAL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip IPS21I-SO-G-LF-TR to view detailed technical specifications.
No datasheet is available for this part.