N-channel enhancement mode power MOSFET, 400V drain-source voltage, 14A continuous drain current. Features a 3-pin TO-254 package with through-hole mounting and a tab. Operates from -55°C to 150°C with a maximum power dissipation of 4000mW. Gate-source voltage is ±20V, with a gate threshold voltage of 4V.
Microchip JAN2N6768T1 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-254-AA |
| Package/Case | TO-254 |
| Package Description | Transistor Outline Package |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 13.72 |
| Package Width (mm) | 6.6 |
| Package Height (mm) | 20.19(Max) - 6.48 |
| Mounting | Through Hole |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 400V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 14A |
| Maximum Gate Threshold Voltage | 4V |
| Maximum Drain Source Resistance | 400@10VmOhm |
| Typical Gate Charge @ Vgs | 110(Max)@10VnC |
| Typical Gate Charge @ 10V | 110(Max)nC |
| Maximum Power Dissipation | 4000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip JAN2N6768T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.